Introducing the Buchanan 4 Series Barrier Terminal Block, engineered for reliable power distribution in industrial settings. With a high amperage rating of 20A and a durable polyamide housing meeting UL 94V-0 standards, it ensures safe operation. Featuring a single row design with 10 positions and a 8.26mm pitch, it accommodates .3 - 3mm² (22-12 AWG) wire sizes. The vertical mount angle and included 4-40 steel screws offer easy installation on printed circuit boards. Its copper alloy terminals with tin plating guarantee excellent conductivity, while the zinc-plated screws ensure secure connections. Designed for efficiency, it comes in a package of 250 with mounting ears and inserts. Perfect for various industrial applications, this RoHS-compliant terminal block is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546158-2
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 250
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 100.61 mm, 3.961 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions with Inserts
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546158-2;4PCV-10-008
SKU: AMP1546158-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: