321688
RECEPT, FASTON SPLICE 22-10
Efficiently connect wires with our receptacle Faston Splice, designed for 22-10 gauge wire sizes. With a contact plating of tin ensuring optimal conductivity, this insulated splice accommodates wire sizes ranging from .33 to 6 mm², making it versatile for various applications. Compliant with RoHS standards, it guarantees environmentally-friendly usage. Whether for industrial or DIY projects, this Faston 250 series splice is a reliable solution for secure and durable wire connections. Explore our full range of connectors and terminals for all your crimping needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 321688 |
Series: | FASTON 250 |
Contact Plating: | Tin |
Wire Size: | 10 - 22 AWG, .33 - 6 mm² |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP321688 |
Insulation Material: | Vinyl |
Plating Material: | Tin |
Weight per Piece: | 1.68 g |
Splice Material: | Brass |
Splice Capacity: | 1 |
Terminal and Splice Type: | Splice |
Material Thickness: | .813 mm / .032 in |
Overall Length: | 53.16 mm / 2.093 in |
Housing Material: | PVC |
Government Qualified: | No |
CSA Certified: | No |
RU (UL Component Program): | No |
Heavy Duty: | No |
Splice Type: | In-Line Splice |
Accessory Type: | Splice |
Sealable: | No |
Serrated: | No |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2018 | P-17-015016 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download |