1658620-3

16 NOVO MIL 15DP, LEAD FREE

Upgrade your connectivity with this high-performance Connector Assembly, designed for optimal signal transmission in data and device applications. UL and CSA standards compliant, it ensures reliability and safety with a 1A amperage rating and 250VAC voltage capacity. Featuring 16 contacts in 2 rows, the housing is made of durable thermoplastic in a sleek black color. With various termination methods including Through Hole - Solder and Insulation Displacement Crimp, this connector offers versatility for easy installation on ribbon cables. Its straight body orientation, low profile design, and vertical mount orientation make it suitable for a wide range of setups. Operating in a temperature range of -65°C to 105°C (-85°F to 221°F), and with an insulation resistance of 5000 MΩ, it guarantees performance even in challenging environments. The gold or palladium nickel contact mating area plating ensures efficient signal transmission, while the tin contact termination plating provides durability. Whether for industrial or commercial use, this connector is a reliable solution for your wire to board connections. RoHS compliant and with UL and CSA agency certifications, you can trust in its quality and compliance with industry standards. With 60 pieces in a package, it's convenient for bulk installations. Elevate your connectivity setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658620-3
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:318
Profile:Low
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:50 µin
Connector Height:15.16 mm, .597 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5754
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:24.89 mm, .98 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.24 in, 6.1 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.031 - .037 in, .787 - .94 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1658620-3
SKU:AMP1658620-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: