Enhance your electrical connections with our PIDG Ring Terminal, UL and CSA certified for quality assurance. Designed for 22-16 AWG wires, this connector features a #6 stud size and straight orientation for easy installation. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it ensures reliable performance in various environments. The closed barrel design and insulation provide added safety, making it ideal for a wide range of applications. RoHS compliant and meticulously crafted, this terminal guarantees both efficiency and compliance with industry standards. Elevate your connectivity with our Rings & Spades series offering unparalleled quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 171508-4
Series: PIDG
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: #6
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 18 - 22 AWG, .26 - 1.04 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP171508-4
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Red
Stripe Color: Red
Number of Holes: 1
Wire Insulation Diameter (Max): 3.56 mm / .14 in
Wire Insulation Diameter: 2.67 - 3.56 mm / .105 - .14 in
Overall Length: 20.3 mm / .7917 in
Stud Diameter: 3.68 mm / .145 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-041
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/01/2016 E-16-012944 - Manufacturing / Process Requirements. Following Part Numbers are going to be changed for body terminal to the equivalent parts. Also manufacturing location is going to be chaged from Outside Vendor in Japan to Kauffman Road plant in TE US. Download