1717673-1

CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO

Enhance your automotive connector setup with this CAP ASSY crafted for optimal performance. Featuring a durable construction with a bracket reverse type, this component ensures secure connectivity in rugged environments. Designed for ATAC CO systems, it guarantees reliable operation, even in harsh conditions. With a housing suitable for female terminals, it offers seamless integration into your existing setup. Boasting a high pitch of 4.5 mm (.177 in), it provides efficient power transmission with a voltage rating of 250 VDC. Its IP67 rating and sealable design make it ideal for industrial and commercial transportation applications. The UL 94-HB material flammability standard ensures safety and compliance. This CAP ASSY, part of the AMPSEAL 16 series, is a vital component for maintaining connectivity in your automotive system, with its 180° cable exit angle and integrated primary locking feature for added security. Its red body color adds a visual pop, while its compact dimensions make it easy to install. Operating flawlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), it is a versatile and reliable solution for your connector needs. Rest assured of its environmental friendliness with its RoHS compliance. Elevate your automotive connector setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1717673-1
Series:AMPSEAL 16
Gender:Housing for female terminals
Number of Rows:1
Pitch:.177 in, 4.5 mm
Voltage:250 VDC
IP Rating:IP67
Polarization:Yes
Body Material:Other
Number of Positions:3
GPL:N41
Packaging:Bag
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Length:.949 in
Cable Exit Angle:180°
Height:1.873 in, 47.55 mm
Width:20.25 mm, .797 in
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Red
Mating Pin Diameter:.059 in, 1.5 mm
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1717673-1
SKU:AMP1717673-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: