1717673-3

CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO

Easily assemble and secure your connections with this CAP ASSY, featuring a reverse-type bracket for added convenience. Designed for use in ATAC CO applications, this housing is part of the AMPSEAL 16 series, ensuring reliable performance in industrial and commercial transportation settings. With a gender suitable for male terminals and a single row configuration, it offers optimal compatibility. The durable construction, meeting UL 94-HB flammability standards, guarantees safety and longevity. Boasting an IP67 rating for protection against dust and moisture, along with polarization for proper alignment, it's ideal for demanding environments. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 257°F), this connector is a versatile solution for various voltage architectures, from 12V to 240V. Its yellow color and integrated locking feature enhance visibility and security. Packaged in a convenient bag, it's ready for installation. Upgrade your automotive connections with this high-quality accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1717673-3
Series: AMPSEAL 16
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .177 in, 4.5 mm
Voltage: 250 VDC
IP Rating: IP67
Polarization: Yes
Body Material: Other
Number of Positions: 3
GPL: N41
Packaging: Bag
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: M097
Connector System: Wire to Wire
Length: .949 in
Cable Exit Angle: 180°
Height: 20.25 mm, .797 in
Width: 1.873 in, 47.55 mm
Nominal Voltage Architecture: 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color: Yellow
Mating Pin Diameter: .059 in, 1.5 mm
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1717673-3
SKU: AMP1717673-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: