1717674-3
CAP ASSY,4P,BRACKET REVERSE TYPE,ATAC CO
Enhance your automotive connectivity with this robust CAP ASSY designed for AMPSEAL 16 series applications. Featuring a reverse-type bracket for secure installation, this housing accommodates four male terminals with a pitch of .209 inches (5.3 mm). With a durable PBT construction meeting UL 94-HB flammability standards, it ensures reliable performance even in harsh environments. Boasting an IP67 rating for dust and water resistance, it is suitable for industrial and commercial transportation use. The housing, with a 180° cable exit angle, offers easy integration into wire-to-wire connector systems. Its integrated polarization and terminal position assurance guarantee proper mating, while the primary locking feature ensures a secure connection. Operating flawlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), this yellow-colored housing is RoHS compliant, making it a reliable choice for automotive applications. Elevate your connectivity solutions with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1717674-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .209 in, 5.3 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .968 in |
Cable Exit Angle: | 180° |
Height: | 22.45 mm, .883 in |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Yellow |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1717674-3 |
SKU: | AMP1717674-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |