Enhance your automotive connectivity with the MCP2.8 GEH ASSY 21P housing, part of the AMP MCP 2.8 Connector System. Designed for female terminals, this two-row housing boasts a 5mm pitch and 42V DC voltage rating, making it ideal for signal applications in industrial and commercial transportation settings. With a durable PBT GF body that meets UL 94V-0 flammability standards, it ensures reliable performance even in harsh environments. Featuring a 180° cable exit angle and terminal position assurance, installation is secure and straightforward. RoHS compliant and compatible with lead-free solder processes, it's a sustainable and efficient choice for your wiring needs. Elevate your connector setup with this essential automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-968975-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 2, 3
Pitch: .197 in, 5 mm
Voltage: 42 V DC
Polarization: No
Body Material: PBT GF
Number of Positions: 21
GPL: J96
Operating Temperature Range: -40 - 140 °C, -40 - 284 °F
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Length: 1.476 in
Cable Exit Angle: 180°
Height: 24 mm, .945 in
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V, 42 V
Body Color: Other
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94V-0
Part Aliases: 5-968975-1
SKU: AMP5-968975-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: