Enhance your automotive assembly with the MCP2.8 GEH 18P Connector Assembly, featuring a striking orange hue that adds visibility and organization. This robust accessory is a crucial component in the AMP MCP Connector System, boasting three rows of 18 positions each for efficient connectivity. With a 5mm pitch and 180° cable exit angle, it offers versatility in installation. Designed for Automotive, Truck, Bus, & Off-Road applications, this assembly is RoHS compliant, ensuring environmental responsibility. Trust in its quality and reliability for seamless integration into your vehicle systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-968974-2
Color: Orange
Series: AMP MCP 2.8,AMP MCP Connector System
Number of Rows: 3
Pitch: .197 in, 5 mm
Number of Positions: 18
Cable Exit Angle: 180°
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP9-968974-2
Body Material: PBT GF
Connector Code: F
Mating Tab Width: 2.8 mm / .11 in
Height: 24 mm / .945 in
Length: 36 mm / 1.417 in
Width: 36 mm / 1.417 in
Operating Voltage: 28 VAC
Polarized: Yes
Terminal Position Assurance: Yes
Mounting Feature: Without
Circuit Application: Signal
Serviceable: No
Connector Style: Housing for female terminals
Row-to-Row Spacing: 5.5 mm / .217 in
Strain Relief: No
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: No
Primary Locking Feature: On the Terminal
Operating Temperature Range: -40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: