787855-2
200 CMP DCK RA PLG REV SEQ3.18
Elevate your connectivity with our CHAMP Docking Connectors series, designed to streamline signal transmission on printed circuit boards. Crafted with durable Polyester - GF housing in a natural color, these plugs feature eight rows of 1.27mm pitch contacts for secure board mount assembly through soldering. With a high material flammability standard of UL 94V-0, they ensure safety in operation, even in extreme temperatures ranging from -55 to 85°C (-67 to 185°F). Each package contains 24 pieces, perfect for various signal circuit applications. The gold-plated contact mating area, along with nickel underplating, guarantees optimal conductivity and longevity. Grounding plate options, including panel grounding, facilitate efficient grounding solutions. Trust in our connectors for reliable performance in data and device connectivity, meeting stringent quality standards while offering seamless cable-to-board integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787855-2 |
Series: | CHAMP Docking Connectors |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Package Quantity: | 24 |
Contact Amperage: | .5 A |
Number of Positions: | 200 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 036 |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Retention Type: | Boardlock |
Sealable: | No |
Ground Component Type: | Grounding Plate |
Grounding Options: | Panel Ground |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1998 |
Number of Signal Positions: | 200 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Ground Plate Material: | Stainless Steel |
Shell Base Material: | Carbon Steel |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 787855-2 |
Replacement Part: | 5787855-2 |
SKU: | AMP787855-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |