552767-1
KIT, SCREW LOCK, VT MT, METRIC
Enhance the security of your VT MT connectors with our convenient Screw Lock Kit. Specifically designed for vertical mounting applications, this metric kit ensures a reliable connection every time. Each package contains one screw lock with a length of 16.5mm (.65 inches), meeting industry standards for optimal performance. Compliant with RoHS regulations, this essential accessory guarantees both environmental responsibility and high-quality functionality. Perfect for CHAMP Docking Connectors, it's a must-have for any professional setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 552767-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Hardware Kits, Screwlock |
Mount Angle: | Vertical |
Screw Length: | 16.5 mm, .65 in |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Connector Product Type: | Accessory |
Part Aliases: | 552767-1 |
SKU: | AMP552767-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |