Enhance your hardware assembly process with our CHAMP Docking Connectors Hardware Assembly Kit. This essential accessory kit includes the Bail Lock for secure fastening, designed for Right Angle mounting. With a screw length of .25 inches (6.35 mm), it provides reliable connectivity. Each package contains 1 kit, ensuring you have all the necessary components. RoHS compliant and crafted for Data and Devices applications, this kit guarantees quality and performance. Perfect for D-Sub & D-Ribbon Connector Accessories, it simplifies installation and maintenance tasks. Upgrade your setup with this indispensable hardware solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5552561-4
Series: CHAMP Docking Connectors
Accessory Type: Bail Lock, Hardware Kits
Mount Angle: Right Angle
Screw Length: .25 in, 6.35 mm
Package Quantity: 1, 2
GPL: 341
Packaging: Bag
GPL Description: Data and Devices
Product Code: 1745
Screw Hole Thread Size: 4-40 UNC
Connector Product Type: Accessory
Part Aliases: D84392-000,AMP-0-5552561-4;5552561-4
SKU: AMP5552561-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: