178877-1
SCREWLOCK WITH SPRING WASHER
Enhance the security and stability of your connections with this female screwlock assembly kit, featuring a screwlock with a spring washer. The 9.8mm screw length ensures a secure fit, while the 4-40 UNC screw hole thread size guarantees compatibility with various devices. With a package quantity of 1000, this kit is ideal for large-scale projects. RoHS compliant and crafted for durability, it offers peace of mind in data and device connectivity. Perfect for use in D-Sub and D-Ribbon connectors, this accessory is a must-have for professionals seeking reliable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178877-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | .385 in, 9.8 mm |
Thread Length: | .197 in, 5 mm |
Package Quantity: | 1000 |
GPL: | 250 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Mating Thread Size: | 14702 |
Screw Finish: | None |
Screwlock Style: | Screwlock with Lockwasher |
Part Aliases: | 178877-1 |
SKU: | AMP178877-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |