179938-2
AMP POWER DBL LOCK PLUG HSG 3P
Enhance power connectivity with our AMP POWER DBL LOCK PLUG HSG 3P. Designed for efficient performance, this housing features durable Nylon 6/6 construction in a vibrant red color. With a single row layout and cable mount compatibility, it offers seamless integration into various setups. The 6.5mm pitch and 300V AC voltage rating ensure reliable power transmission. Suitable for appliances and other high-power applications, it meets UL 94V-0 flammability standards for enhanced safety. Each package contains 150 units, making it ideal for large-scale projects. Operating smoothly in a temperature range, this connector is essential for robust power distribution systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179938-2 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 150 |
Number of Positions: | 3 |
Housing Color: | Red |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 3 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179938-2 |
SKU: | AMP179938-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |