5-177905-1
POWER DBL LOCK PLUG HSG 12P(GWT)
Enhance your power connectivity with this Power Double Lock housing, featuring 12 durable nylon 6/6 rows for secure socket contact. Perfect for cable mounting with a convenient free-hanging design, each termination is efficiently crimped for reliable performance. With a voltage rating of 300V AC and UL 94V-0 flammability standard, rest assured of its safety. The natural housing color blends seamlessly, while the wide operating temperature range of -30 to 105°C (-22 to 221°F) ensures versatility. Ideal for power applications in appliances, each package includes 120 pieces for ample supply. RoHS compliant and boasting a GWT 750°C glow wire rating, this connector is a dependable choice for your power needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-177905-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 120 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 12 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-177905-1 |
SKU: | AMP5-177905-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |