Enhance your power connections with our versatile Rec Connect for 16-20AWG wire applications. Part of the Power Double Lock series, this cable mount socket features copper alloy contacts, ensuring reliable performance at up to 300V AC/DC. Ideal for power circuits in appliances, its crimp termination and pre-tin plating offer easy and durable installation. With a wide operating temperature range of -30 to 105°C (-22 to 221°F), it's suitable for various environments. This package includes 5000 units, making it perfect for bulk projects. RoHS compliant and suitable for wire-to-wire setups, it's a must-have for efficient power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1983663-1
Series: Power Double Lock
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Voltage: 300 V AC, 300 V DC
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 5000
Cable Type: Discrete Wire
Contact Amperage: 9 A
Termination Type: Crimp
GPL: 518
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2166
Wire Size: 16 - 20 AWG, .52 - 1.31 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: With
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Product Type: Contact
Part Aliases: 1983663-1
SKU: AMP1983663-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: