917745-1

AMP POWER D/L TAB HDR ASY 2P V

Power up with our AMP Power Double Lock Tab Header Assembly, designed for efficient power distribution in your electronic devices. This single-row assembly features a durable nylon 6/6 housing in a natural color, ensuring reliable performance even in demanding environments. With a press-fit termination method and a vertical mount orientation, it's easy to securely install on your PCB. Offering two tab-style contacts rated for 3A and 14A, this connector is perfect for power applications. UL 94V-0 compliant for safety, it can handle voltages up to 300V AC. With a wide operating temperature range of -30 to 105°C, it's suitable for various industrial and commercial settings. Each package contains 240 units, making it ideal for bulk installations. RoHS compliant and suitable for lead-free solder processes, this connector aligns with modern environmental standards. Whether you're designing appliances or other electronic systems, our AMP Power Double Lock Tab Header Assembly provides the reliable connectivity you need.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 917745-1
Series: Power Double Lock
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: 13 mm, .511 in
Voltage: 300 V AC
Contact Type: Tab
Package Quantity: 240
Contact Amperage: 14 A, 3 A
Number of Positions: 2
Housing Color: Natural
Mount Orientation: Vertical
GPL: 518
Mating Retention Type: Latch
Packaging: Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µm, .8 µin
PCB Retention: With
PCB Retention Type: Mounting Post
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2280
Number of Power Positions: 2
Contact Layout: Inline
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: With
Position Locations Omitted: 2
Header Type: Shrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 917745-1
SKU: AMP917745-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: