1897005-1
HALL SENSOR 4P HDR ASSY
Enhance power connectivity with this Hall Sensor 4P HDR Assembly from our Power Double Lock series. Featuring a single row design and durable PA 6/6 housing material, it ensures reliable performance in various applications. With a board mount and through hole solder termination method, installation is secure and straightforward. The receptacle contact type, capable of handling 9A, offers efficient power transmission. Its natural housing color and right angle mount orientation provide versatility in setup. Operating within a wide temperature range of -30 to 105°C, this connector is ideal for power circuit applications. RoHS compliant and with a tin plating finish, it meets environmental standards while ensuring robust connectivity. Perfect for appliances and other power-related systems, this assembly is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1897005-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .155 in, 3.96 mm |
Contact Type: | Receptacle |
Contact Amperage: | 9 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Tab Housing |
Part Aliases: | 1897005-1 |
SKU: | AMP1897005-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |