179841-1
AMP POWER D/LOCK T/HDR ASSY 6P
Power up your connections with our AMP POWER D/LOCK T/HDR ASSY 6P. This double lock header assembly, part of the Power Double Lock series, ensures secure and reliable performance. Meeting CSA and UL standards, it guarantees quality and safety. Constructed with durable Nylon 6/6 - GF housing in a natural color, this assembly is suitable for various applications. With two rows of six positions each, it provides ample connectivity options. Featuring through-hole solder termination and a pitch of 3.96mm, it offers easy installation on the board. Designed for power circuit applications, it can handle up to 50V AC voltage and 8A/14A contact amperage. The shrouded header type, with vertical mount orientation, ensures proper mating alignment. With VDE testing and RoHS compliance, it meets international quality and environmental standards. Ideal for appliances and other electronic devices, this assembly is a reliable and efficient solution for your power connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179841-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 272 |
Contact Amperage: | 14 A, 8 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.6 mm |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 6 |
Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
Contact Layout: | Matrix |
Connector Length: | 14.8 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 13.6 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .148 in, 3.8 mm |
Header Type: | Shrouded |
Max Insulation Diameter: | .122 in, 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179841-1 |
SKU: | AMP179841-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |