Enhance your power connectivity with our Power Double Lock Receptacle Connector, designed for secure and efficient performance in a variety of applications. With a robust copper alloy construction and pre-tin plating, this connector ensures reliable power transmission at up to 10 A and 300 V AC. Its crimp termination method and cable mount design make installation a breeze, while the locking lance contact retention system provides added durability. Ideal for appliances and power circuits, this connector is CSA and UL certified, RoHS compliant, and VDE tested for quality assurance. Bulk packaged on a reel, it's perfect for high-volume assembly projects. Discover the versatility and reliability of our Power Double Lock Receptacle Connector for your next wiring task.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 177915-9
Series: Power Double Lock
Amperage: 10 A
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Copper Alloy
Overall Length: .559 in
Voltage: 300 V AC
Contact Type: Receptacle
Body Material: Copper Alloy
Package Quantity: 4000
Cable Type: Discrete Wire, Stranded
GPL: 518
Packaging: Reel
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 39.36 µin, .8 - 1 µm
Contact Termination Plating Thickness: 31.49 - 39.36 µin, .8 - 1 µm
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2166
Wire Size: 16 - 20 AWG, .5 - 1.25 mm²
Contact Transmits: Power
Body Plating Material: Pre-Tin
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Contact Shape: Square
Barrel Type: Open
Accepts Wire Insulation Diameter: .071 - .122 in, 1.8 - 3.1 mm
Insulation Diameter: .071 - .122 in, 1.8 - 3.1 mm
Contact Retention: With
Contact Retention Type: Locking Lance
VDE Tested: Yes
For Multiple Crimp: No
Termination End Plating Material: Pre-Tin
Termination End Plating Thickness: 31.49 - 39.36 µin
Contact Plating: Pre-Tin
Part Aliases: 177915-9
SKU: AMP177915-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: