177898-5
POWER DBL LOCK CONN PLUG 2P
Enhance your power connections with our Power Double Lock Connector Plug, featuring a durable Nylon 6/6 housing in a vibrant green color. With two contact positions and a 3.96mm pitch, this connector is ideal for various power applications, offering a voltage rating of 300V AC. The cable mount design allows for easy installation, while the UL 94V-0 flammability standard ensures safety. Each package includes 500 connectors, making it perfect for high-volume projects. Operating efficiently in a wide temperature range, this connector is a reliable choice for appliances and other power systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177898-5 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 500 |
Number of Positions: | 2 |
Housing Color: | Green |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 2 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177898-5 |
SKU: | AMP177898-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |