1801610-1
BULK HEAD, MCON, 10W, CLIPPED
Easily connect male terminals with our BULK HEAD MCON Interconnection System, designed for efficient signal transmission in automotive applications. This housing features two rows with 10 positions each, spaced at 4.5mm, ensuring secure and precise connections. With a voltage rating of 16V DC and UL 94-HB flammability standard compliance, it guarantees reliable performance in demanding environments. The PBT GF body material, operating temperature range of -40 to 100°C, and sealable design further enhance durability. Measuring 1.87 inches in length, 1.374 inches in height, and 1.878 inches in width, this black connector offers versatility in installation. Its 180° cable exit angle and terminal position assurance capability make it convenient to use. RoHS compliant and serviceable, it meets high industry standards for quality and sustainability in automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1801610-1 |
Series: | MCON Interconnection System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 16 V DC |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N14 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Wire |
Length: | 1.87 in |
Cable Exit Angle: | 180° |
Height: | 1.374 in, 34.9 mm |
Width: | 1.878 in, 47.7 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1801610-1 |
SKU: | AMP1801610-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/27/2022 | P-22-023451 - Molding Tool Transfer. This Product Change Notification (PCN) is to inform about a transfer of molding tool for component PN 1801601-1 |
Download |
08/30/2022 | P-22-023138 - Tools and/or process transfer. transfer of tools and/or processes |
Download |