2203973-1
26P SEALED PLUG, ASSY, KEY A
Introducing the MCON Interconnection System, a crucial component for automotive applications. This housing, designed for female terminals, features four rows with 26 positions, ensuring reliable signal connectivity. With a pitch of 4.3mm, row spacing of 18.9mm, and integrated polarization, it offers secure and efficient assembly. Made of durable PA GF material in sleek black, it can withstand operating temperatures ranging from -40 to 125°C. Sealable for added protection, this connector is serviceable and complies with RoHS standards. With a compact dimension of 2.28" in length, 1.74" in height, and 1.87" in width, it is suitable for wire-to-board and wire-to-device installations, with a 180° cable exit angle. Featuring terminal position assurance and an integrated primary locking feature, it ensures a secure connection every time. Perfect for automotive connector accessories, this component is essential for modern vehicle systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2203973-1 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .169 in, 4.3 mm |
Row Spacing: | .169 in, 18.9 mm, 4.3 mm, .744 in |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 26 |
GPL: | N14 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 2.28 in |
Cable Exit Angle: | 180° |
Height: | 1.74 in, 44.2 mm |
Width: | 1.87 in, 47.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2203973-1 |
SKU: | AMP2203973-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |