182917-1
CPC SQ.FL.RCPT STD SEX
Enhance your power connections with our CPC SQ.FL.RCPT STD SEX connector. Designed for top performance, this black connector features a straight panel mount for easy installation. With a housing made of durable thermoplastic and meeting UL 94V-0 standards, it ensures reliability in any setting. The male gender, 4-pin contact type, and 600V DC voltage rating make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), it guarantees consistent performance. Trust in our CPC SQ.FL.RCPT STD SEX connector for secure and efficient power transmission. RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182917-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP182917-1 |
Number of Signal Positions: | 4 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 5/8-24 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |