1-796409-1
CPC PSTD RCPT,23-37,R/A LF
Enhance your power connectivity with our CPC PSTD RCPT,23-37,R/A LF connector. Designed for seamless integration, this black female receptacle from the AMP CPC series features 37 socket contacts, ensuring reliable performance. With a panel mount and through-hole solder termination, it offers versatility in installation. Meeting UL 94V-0 standards for flammability, it guarantees safety in any environment. Constructed with durable PA 6/6 housing and suitable for a voltage of 250 VDC, this connector is ideal for a wide range of applications. Its all-plastic shell, operating temperature range of -55 to 105 °C (-67 to 221 °F), and RoHS compliance further underscore its quality and reliability. Upgrade to our Circular Power Connectors for efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-796409-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | PA 6/6 |
Number of Contacts: | 37 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-796409-1 |
Keying: | A |
Number of Signal Positions: | 37 |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Assembly Length: | 64.77 mm / 2.55 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |