1445048-4
PANEL MT SNGL ROW HSG 4 POS
Enhance your power and signal connections with this Micro MATE-N-LOK Panel Mount Single Row Housing. Designed with durability in mind, this housing is crafted from Nylon 66/6 material, meeting UL and CSA standards for reliable performance. With a cable mount option and a crimp termination method, installation is a breeze. Featuring a 3mm pitch and accommodating 4 positions, it is suitable for a variety of applications. Operating in a wide temperature range from -40 to 105°C, it offers versatility and resilience. The black housing color adds a sleek touch, while the tray packaging ensures convenience. Perfect for appliances and other electronic devices, this housing is RoHS compliant for environmentally conscious practices. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1445048-4 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 239 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 16.89 mm |
Panel Mount Type: | Locking Latch |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
Contact Layout: | Inline |
Connector Length: | 12.85 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 3.86 mm |
Mating Retention: | With |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1445048-4 |
SKU: | AMP1445048-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2018 | E-18-011787 - Product Improvement. The drawings for the listed part numbers have been modified for clarification; Before: Material symbol >PA66/6< After: >PA<. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function | Download |