2-1445099-4

MICRO MNL HDR ASSY S/ROW LF

Enhance your power connectivity with our MICRO MNL HDR ASSY S/ROW LF, a high-performance connector designed for board mount applications. Featuring a single row layout with four positions, this assembly guarantees efficient power transmission at voltage levels of up to 250 V AC and DC. Constructed with high temperature nylon housing in a sleek black finish, it ensures durability and reliability even in the harshest operating conditions, with a wide temperature range of -40 to 105°C. UL and CSA standards compliance further ensures the quality and safety of your electronic systems. The contact pins, plated with gold for optimal conductivity, are suitable for lead-free solder processes up to 260°C, making it ideal for modern manufacturing requirements. With a compact connector length of 16mm and a pitch of 3mm, it offers easy integration into wire-to-board setups. Its surface mount termination method and right-angle mount orientation provide flexibility in installation, while the locking tab mating retention type ensures secure connections. Whether for appliances, industrial machinery, or automotive applications, this header assembly is a versatile solution for your power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445099-4
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 215
Contact Amperage: 5 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 4
Contact Layout: Inline
Connector Length: 16 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .055 in, 1.4 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445099-4
SKU: AMP2-1445099-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: