4-1564542-1
2POS,AMP MCP6.3/4.8K,REC HSG,ASSY
Elevate your power connectivity with our HDSCS series housing for female terminals. Designed for industrial and commercial transportation applications, this IP67-rated connector ensures reliable performance in harsh environments. With a pitch of 9mm, it accommodates two positions and offers a secure polarization feature. Crafted from durable PBT GF material meeting UL 94V-0 flammability standards, it guarantees safety and longevity. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), this black housing is serviceable and sealable, making maintenance a breeze. Its wire-to-wire connector system, with a compact length of 1.732 inches, height of 1.23 inches, and width of 25.7mm (1.012 inches), offers versatile installation options. Trust in its 60V DC voltage rating and primary locking feature for a robust connection. RoHS compliant and with a GPL code of N73, this automotive connector accessory is a must-have for your power circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1564542-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .354 in, 9 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Power |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.732 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .248 in, 6.3 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1564542-1 |
SKU: | AMP4-1564542-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |