2299870-2

THERMAL ZQSFP+ STACKED REC ASSEMBLY 2X2

Enhance thermal management in high-speed applications with this ZQSFP+ Stacked Receptacle Assembly. Featuring a 2x2 port matrix configuration, this assembly is designed for board mount installation with through-hole press-fit termination. Delivering data rates of up to 25 Gb/s, it ensures reliable signal transmission. The UL 94V-0 compliant housing provides superior flammability protection, while gold-plated contacts offer optimal conductivity. With a heat sink height of .266 inches and anodized black finish, this assembly efficiently dissipates heat, making it ideal for thermally demanding environments. RoHS compliant and lead-free solder compatible, it meets stringent environmental standards. Perfect for cable-to-board connections, this assembly is a high-performance solution for demanding applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2299870-2
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: zQSFP+
Number of Positions: 38
Data Rate: 25 Gb/s
Application: Thermally Enhanced
GPL: J25
Port Matrix Configuration: 2 x 2
Tail Length: .079 in, 2 mm
Packaging: Box & Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µm, .76 µin
Contact Underplating Material: Tin
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .065 in, 1.6 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L818
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly with Integrated Connector
ECCN: EAR99
Heat Sink Style: Fin
Cage Type: Stacked
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Custom
Heat Sink Height: .266 in, 6.77 mm
Rear EONs Per Port Column: 3
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: No
Enhancements: Thermally Enhanced
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2299870-2
SKU: AMP2299870-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: