2170827-4

CAGE ASSEMBLY, 1X2, QSFP28, GASKET,HS,LP

Enhance your high-speed connectivity with this Cage Assembly, designed for optimal performance in demanding environments. Featuring a 1x2 port matrix configuration for efficient data transfer, this QSFP28 connector ensures reliable signal integrity at 28 Gb/s. Its rugged construction, compliant with UL 94V-0 material flammability standards, guarantees durability. With a board mount and through-hole press-fit termination method, installation is secure and hassle-free. The inclusion of a gasket and heat sink ensures efficient heat dissipation, ideal for thermally enhanced applications. This connector, part of the zQSFP+/QSFP28 series, is a vital component for your high-speed data transmission needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170827-4
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Thermally Enhanced
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Custom
Heat Sink Height: 10.5 mm, .413 in
Lightpipe Configuraton: Quad Square
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Thermally Enhanced
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170827-4
SKU: AMP2170827-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: