1-2308342-2
FULL METAL HOODS SIZE 3-2 (RAW)
Enhance your industrial connectivity with our durable Full Metal Hoods, designed for size 3-2 D-Sub Backshells. Crafted from rugged materials with UL 94V-0 flammability standard compliance, these backshells offer reliable protection for your connectors. Available in plug or receptacle gender, with single or dual cable entry options, they accommodate 25 or 44 positions. Operating seamlessly in temperatures ranging from -40 to 90°C (-40 to 194°F), these shielded backshells ensure optimal performance even in challenging environments. With features like stainless steel screws, nickel plating, and zinc body construction, they guarantee longevity and robustness. Upgrade your cable management system with these high-quality backshells, ideal for various industrial applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308342-2 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 3 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 25, 44 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | M3 |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 180°, 45° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2308342-2 |
SKU: | AMP1-2308342-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |