5206478-5
CLAMSHELL SIZE 5 W/RETAINER
Enhance cable management with our Clamshell Size 5 with Retainer, designed for efficient organization and secure fastening. This essential accessory, part of our AMPLIMITE Kit series, features a durable thermoplastic construction and stainless steel retainer clip for reliable performance. With a 180° cable exit angle and standard clamshell length, it offers versatility in various applications. RoHS compliant and suitable for cable insulation diameters up to .6 inches (15.24 mm), this clamp ensures compliance and functionality. Perfect for data and device installations, it comes in a convenient packaging bag for easy handling. Upgrade your cable setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5206478-5 |
Series: | AMPLIMITE Kit |
Accessory Type: | Cable Clamp |
Shell Size: | 5 |
Material: | Thermoplastic |
Package Quantity: | 1 |
Clamp Type: | Clam Shell |
GPL: | 251 |
Shield Plating Material: | None |
Packaging: | Bag |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 4928 |
Screw Hole Thread Size: | 14702 |
ECCN: | EAR99 |
Cable Exit Angle: | 180°, 45° |
Retainer Clip Material: | Stainless Steel |
Cable Insulation Diameter: | 15.24 mm, .6 in |
Grommets: | Without |
Cable Clamp Material: | Thermoplastic |
Clam Shell Length: | Standard |
Part Aliases: | 5206478-5 |
SKU: | AMP5206478-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |