Secure your cables with ease using this Cable Clamp Assembly in size 3. Designed for efficient organization and management, this bulk pack includes everything you need to keep your cables in place. Made of durable black thermoplastic, this clamp is reliable and long-lasting. Its 180° and 90° cable exit angles offer versatility in installation. Ideal for data and devices, it ensures proper cable management in any setting. With RoHS compliance, you can trust that it meets high environmental standards. Upgrade your wire and cable organization with this essential accessory from our AMPLIMITE Kit series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 207345-2
Color: Black
Series: AMPLIMITE Kit
Accessory Type: Cable Clamp
Shell Size: 3
Material: Thermoplastic
GPL: 251
Shielded: No
GPL Description: Data and Devices
Product Code: 5797
ECCN: EAR99
Cable Exit Angle: 180°, 90°
Part Aliases: 207345-2
SKU: AMP207345-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: