1-172928-3
AMPLIMITE CABLE CLAMP 37P KIT
Enhance your cable management with our AMPLIMITE Cable Clamp Kit, a must-have accessory for securing and organizing cables in any industrial or electronic setup. Designed for optimal performance, this kit features a durable two-piece RFI/EMI shield clamp with a shell size of 4, ensuring a secure fit for up to 37 positions. The cable exit angle of 180° offers flexibility in installation, while the ABS material guarantees long-lasting durability. Whether for data transmission or device connectivity, this shielded cable clamp is essential for maintaining signal integrity. RoHS compliant and packaged in a convenient bag, it's the perfect solution for professional wire and cable management. Elevate your setup with the AMP1-172928-3 Cable Clamp Kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-172928-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Cable Clamp |
Shell Size: | 4 |
Package Quantity: | 1 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 37 |
GPL: | 250 |
Shield Plating Material: | None |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4925 |
Screw Hole Thread Size: | M2.6 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | 12.7 mm, .5 in |
Grommets: | Without |
Cable Clamp Material: | ABS |
Part Aliases: | 1-172928-3 |
SKU: | AMP1-172928-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |