Enhance your automotive, truck, bus, or off-road vehicle's connectivity with this rugged gray housing. Designed for durability and performance in demanding environments, it features a 7mm (.276 in) pitch and IP69K rating for reliable operation. With four positions and a 180° cable exit angle, it offers versatile connectivity options. RoHS compliant and suitable for automotive applications, this accessory ensures high-quality, environmentally friendly performance. Perfect for maintaining secure connections in automotive systems, it's a must-have for any vehicle maintenance or repair toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-967402-3
Color:Gray
Pitch:.276 in, 7 mm
IP Rating:IP69K
Number of Positions:4
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2-967402-3
Body Material:PBT GF
Connector Code:2
Blank Cavity Position:3 / 4
Mating Pin Diameter:2.5 mm / .098 in
Height:28 mm / 1.1 in
Length:44 mm / 1.73 in
Nominal Voltage Architecture:12 V / 24 V / 42 V / 48 V
UL Flammability Rating:UL 94-HB
Polarized:No
Terminal Position Assurance:No
Mounting Feature:Without
Serviceable:Yes
Connector Style:Housing for male terminals
Row-to-Row Spacing:7 mm / .276 in
Strain Relief:No
Connector System:Wire-to-Wire
Sealable:Yes
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Operating Temperature Range:-40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: