2-969973-0
2x20P HV100 REC. CON, SMD, GOLD, BLISTER
Introducing the AMPMODU HV-100/HV-190 series, a high-performance solution for board-to-board connections. Designed for industrial applications, these connectors feature a durable LCP housing in sleek black, with gold-plated contacts ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and 40 positions in a dual-row configuration, they offer seamless integration on printed circuit boards. The surface mount termination method and vertical mount orientation make assembly a breeze. RoHS-compliant and suitable for lead-free solder processes, these connectors are perfect for use in high-temperature environments. Explore our range of PCB connectors for versatile and efficient connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-969973-0 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 600 |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Contact Layout: | Inline |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Application Solder Feature: | Board Standoff |
Connector Assembly Type: | PCB Mount Receptacle |
Part Aliases: | 2-969973-0 |
SKU: | AMP2-969973-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |