829264-2
2X 2P HV100 REC CON.B/TE, 6.2MM,NO KINK
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series, featuring durable polyester housing in a vibrant green hue. Designed for through-hole solder termination, this connector boasts straight body orientation and vertical mount orientation for seamless integration. With gold-plated copper alloy contacts, it ensures reliable signal transmission in industrial environments. The 2.54mm pitch, 4-position socket connector is suitable for standard profile applications, with bottom and top entry options. RoHS compliant and with a closed entry housing, it offers both performance and environmental responsibility. Elevate your board-to-board connections with this high-quality PCB mount receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 829264-2 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 4 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Stackable: | No |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Termination Post Tail Length: | .12 in, 3.05 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3 µm |
Part Aliases: | 829264-2 |
SKU: | AMP829264-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |