215297-2
2P HV100 REC CON. TE, 7.0MM
Enhance your PCB connections with the AMPMODU HV-100/HV-190 series, featuring high-quality polyester housing and gold-plated phosphor bronze contacts for reliable conductivity. With a straight body orientation and through-hole solder termination method, these connectors offer seamless integration onto your circuit board. Designed for a 2.54mm pitch and accommodating 3A of current, they are ideal for industrial applications. The black housing color and vertical mount orientation provide versatility in installation, while the stackable design allows for efficient board-to-board connections. RoHS compliant and UL 94V-0 rated, these connectors meet stringent quality standards for your peace of mind. Elevate your electronic assemblies with the precision and durability of the AMPMODU HV series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215297-2 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 352 |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .276 in, 7 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215297-2 |
SKU: | AMP215297-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |