1-829576-8

2X18P HV100 REC.CON.B/TE,6.2,TIN,NO KINK

Enhance connectivity with our AMPMODU HV-100/HV-190 series PCB Mount Receptacle. Boasting a sturdy Polyester - GF housing in a vibrant green hue, this connector features 18 positions in a 2-row layout, perfect for your high-density board-to-board applications. With a pitch of 2.54 mm (.1 in) and through hole solder termination, it offers reliable contact via phosphor bronze sockets. The closed entry design ensures secure mating, while UL 94V-0 flammability standard compliance guarantees safety. Wave solder capable and ROHS compliant, this connector is ideal for industrial lead-free solder processes. Elevate your assembly with this versatile and durable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-829576-8
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Number of Positions: 18
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Contact Mating Area Plating: Tin
PCB Retention: Without
Connector Height: .244 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0337
Stackable: No
Contact Protection Type: Closed Entry Housing
Termination Post Tail Length: .12 in, 3.05 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.5 - 4 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-829576-8
SKU: AMP1-829576-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: