1-829264-8

2X18P HV100 REC.CON.B/TE,6.2MM,NO KINK

Elevate your PCB connectivity with the AMPMODU HV-100/HV-190 series, crafted with a durable polyester housing in a vibrant green hue. This vertical mount receptacle features two rows of 18 gold-plated sockets, ensuring secure and reliable connections. With a pitch of 2.54mm and termination via through-hole soldering, it offers ease of installation on 1.6mm thick PCBs. Meeting UL 94V-0 flammability standards and RoHS compliance, it's ideal for industrial applications. The closed entry housing and 3µm tin plating on PCB contact terminals provide added protection and longevity. Whether for board-to-board or mezzanine stacking, this connector guarantees high performance in any setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-829264-8
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Number of Positions: 18
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .244 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0337
Stackable: No
Contact Protection Type: Closed Entry Housing
Termination Post Tail Length: .12 in, 3.05 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-829264-8
SKU: AMP1-829264-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: