1-829576-2

2X12P HV100 REC.CON.B/TE,6.2,TIN,NO KINK

Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series board-to-board connector. Designed for industrial applications, this straight-oriented connector features durable polyester housing in a sleek green color. With a pitch of 2.54mm (.1 in) and 12 positions, it offers reliable socket contact with phosphor bronze plating for optimal conductivity. UL 94V-0 compliant, it ensures safety and performance. Suitable for vertical mounting, it facilitates seamless integration into your circuit board assembly. The closed entry housing and tin contact plating provide added protection and longevity. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your PCB setup with this high-quality connector for efficient and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-829576-2
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Number of Positions: 12
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Contact Mating Area Plating: Tin
PCB Retention: Without
Connector Height: .244 in, 6.2 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0337
Stackable: No
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Termination Post Tail Length: .12 in, 3.05 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.5 - 4 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-829576-2
SKU: AMP1-829576-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: