Enhance your electronic connections with our AMPMODU HV-100/HV-190 series board-to-board PCB connector. Designed for high-performance applications, this connector features a straight orientation and a pitch of 2.54mm (.1 inches), with a socket contact type for secure mating. With a housing made of UL 94V-0 rated polyester GF in a vibrant green color, it offers both durability and safety. Its through-hole solder termination method ensures reliable connectivity, while the gold plating on phosphor bronze contacts guarantees optimal signal transmission. Each pack contains 56 connectors, making it ideal for bulk installations. Whether for industrial or commercial use, this connector meets RoHS compliance standards, ensuring environmental responsibility. Upgrade your PCB assembly with this versatile and efficient connector solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-215299-2
Series: AMPMODU HV-100/HV-190
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 56
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .335 in, 8.5 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Contact Layout: Inline
Connector System: Board to Board
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.4 - 4 µm, 94.488 - 157.48 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 1-215299-2
SKU: AMP1-215299-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: