2057002-1
Ganged QSFP Dbl LP, Thru Bzl, 57.5 Long
Enhance your connectivity with our Ganged QSFP Double LP, designed for seamless integration in high-speed data interfaces. Featuring a dual lightpipe configuration and a sleek 57.5mm length, this accessory ensures optimal performance for QSFP+ applications at a blazing 14 Gb/s data rate. Crafted with UL 94V-0 flammability standard materials, it guarantees safety and reliability. Packaged in a convenient Box & Tray setup, it's perfect for streamlined installations in a variety of environments. Elevate your networking solutions with this essential component, ideal for Data and Devices applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2057002-1 |
Series: | QSFP/QSFP+ |
Accessory Type: | Lightpipe |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
GPL: | K71 |
Packaging: | Box & Tray |
GPL Description: | Data and Devices |
Product Code: | G570 |
Connector Product Type: | Accessory |
Lightpipe Configuraton: | Dual Round |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2057002-1 |
SKU: | AMP2057002-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |