208457-3

CMC PLUG ASSEMBLY,SZ 28-24

Elevate your connectivity with our CMC Plug Assembly, the essential component for seamless power transmission. Designed for optimal performance, this assembly features a size 28-24 configuration in a sleek black finish. Compliant with UL 94V-0 standards, it guarantees safety and reliability in any application. With a female gender and housing made of durable thermoplastic, it ensures secure connections. Boasting 24 contacts and a voltage rating of 600 V DC, it delivers high-power efficiency. The crimp and solder termination method offers easy installation, while the socket contact type and metal-shell construction provide durability. Whether for industrial or commercial use, this AMP CPC series assembly is the perfect solution. Rest assured, it meets RoHS compliance standards, making it an environmentally friendly choice. Elevate your connectivity with our CMC Plug Assembly, the essential component for seamless power transmission. Designed for optimal performance, this assembly features a size 28-24 configuration in a sleek black finish. Compliant with UL 94V-0 standards, it guarantees safety and reliability in any application. With a female gender and housing made of durable thermoplastic, it ensures secure connections. Boasting 24 contacts and a voltage rating of 600 V DC, it delivers high-power efficiency. The crimp and solder termination method offers easy installation, while the socket contact type and metal-shell construction provide durability. Whether for industrial or commercial use, this AMP CPC series assembly is the perfect solution. Rest assured, it meets RoHS compliance standards, making it an environmentally friendly choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 208457-3
Color: Black
Series: AMP CPC
Amperage: 13 A
Gender: Female
Housing Material: Thermoplastic
Number of Contacts: 24
Termination Method: Crimp & Solder
Voltage: 600 V DC
Shell Size: 28
Contact Type: Socket
Number of Positions: 24
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: Metal-Shell
Product: Circular Power Connectors
Product Type: Housing
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP208457-3
Seal Type: Tetraseal
Number of Signal Positions: 24
Reverse Numbering: Without
Number of Power Positions: 0
Reverse Gender: No
Contact Protection: With
Accepts Wire Insulation Diameter Range: 3.81 mm / .15 in
Wire Size: .05 - .2 mm² / 30 - 14 AWG
null: 600 VAC
Operating Voltage: 600 VAC
Body Orientation: Straight
Housing Plating Material: Nickel
VDE Tested: No
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 1-7/16-18 UNEF-2A
Panel Mount Feature: Without
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: Yes
Connector and Housing Type: Plug
Fluid Resistance: Immersion

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: