207526-7

SKT HDR ASSY,9 POSN,METRIMATE

Easily connect and secure your electronics with this Metrimate Header Assembly. Designed for industrial use, this 9-position connector features plug gender, through-hole solder termination, and a durable nylon housing in striking red. With a voltage rating of 600V AC/DC and contact amperage of 7.5A, it ensures reliable power transmission. UL and CSA standards met, it guarantees safety and quality. Its compact vertical mount orientation and locking latch mating retention make it ideal for various applications. Operating temperature range from -55 to 130°C (-67 to 266°F) and VDE tested for added assurance. RoHS compliant, it's also environmentally friendly. Perfect for wire-to-board connections, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 207526-7
Series: AMP Metrimate
Connector Type: Header
Gender: Plug
Housing Material: Nylon
Number of Rows: 3
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .197 in
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Row Spacing: .197 in, 5 mm
Package Quantity: 70
Contact Amperage: 7.5 A
Number of Positions: 9
Housing Color: Red
Mount Orientation: Vertical
GPL: 234
Mating Retention Type: Locking Latch
Tail Length: .181 in, 4.6 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 14.35 mm
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7966
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 27.69 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 21.34 mm
Mating Retention: With
Header Type: Unshrouded
Tail Plating Thickness: 150 µin, 3.81 µm
Contact Retention: With
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Square Grid
Box Mount: No
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 207526-7
SKU: AMP207526-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: