207524-4

SKT HDR ASSY,6 POSN,METRIMATE

Enhance connectivity in industrial settings with this SKT HDR ASSY,6 POSN,METRIMATE connector. Featuring a durable nylon housing in vibrant red, it offers secure and reliable performance. With three rows of gold-plated contacts, it ensures efficient signal transmission up to 600V AC/DC at 7.5A. Designed for through-hole solder termination on 1.6mm thick PCBs, it withstands harsh operating conditions from -55 to 130°C. VDE tested and UL 94V-0 compliant, it guarantees safety and quality. Its vertical mount orientation, matrix contact layout, and locking latch mating retention provide ease of use and stability. Perfect for wire-to-board applications, this connector is a dependable choice for industrial projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 207524-4
Series: AMP Metrimate
Connector Type: Header
Gender: Plug
Housing Material: Nylon
Number of Rows: 3
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .197 in
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Row Spacing: .197 in, 5 mm
Package Quantity: 126
Contact Amperage: 7.5 A
Number of Positions: 6
Housing Color: Red
Mount Orientation: Vertical
GPL: 234
Mating Retention Type: Locking Latch
Tail Length: .181 in, 4.6 mm
Packaging: Box
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: Without
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 14.35 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7966
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 27.69 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 15.49 mm
Mating Retention: With
Tail Plating Thickness: 150 µin, 3.81 µm
Contact Retention: With
VDE Tested: Yes
Tail Plating: Tin-Lead
Connector Configuration: Square Grid
Box Mount: No
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 207524-4
Replacement Part: 1-207524-0
SKU: AMP207524-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2017 E-17-008766 - Discontinuance. Download