212630-4

MMATE PIN HDR ASSY,19P LF

Elevate your industrial connectivity with this MMATE PIN HDR ASSY,19P LF from our AMP Metrimate series. Designed for optimal performance, this UL and CSA compliant Header Connector features a Nylon housing in striking red, ensuring durability and reliability. With a dual-row layout, it offers 19 pin contacts for seamless signal transmission, ideal for wire-to-board applications. The through-hole solder termination method and included mounting holes guarantee secure PCB attachment, while the locking tab mating retention system enhances stability. Operating in extreme temperatures ranging from -55 to 130°C (-67 to 266°F), and with a high voltage rating of 600V AC/DC, this connector is suitable for a wide range of industrial environments. VDE tested and featuring tin tail plating, it meets stringent quality standards. Upgrade your connectivity solutions with this AMP Metrimate HDR ASSY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 212630-4
Series: AMP Metrimate
Connector Type: Header
Gender: Receptacle
Housing Material: Nylon
Number of Rows: 2
Termination Method: Through Hole - Solder
Pitch: .2 in
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Row Spacing: .2 in, 5.08 mm
Package Quantity: 24
Contact Amperage: 7.5 A
Number of Positions: 19
Housing Color: Red
Mount Orientation: Right Angle
GPL: 234
Mating Retention Type: Locking Tab
Tail Length: .12 in, 3.05 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .75 in
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4960
Drawer Style: Standard
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 3.1 in
Connector System: Wire to Board
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 1.14 in
Mating Retention: With
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Inline
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 212630-4
SKU: AMP212630-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: