1-206763-3
METRIMATE PIN HEADER ASSY,24P
Enhance your connectivity with this AMP Metrimate Pin Header Assembly, featuring 24 pins for versatile applications. Designed with CSA, VDE, IEC, and UL standards in mind, this connector guarantees high performance and reliability. The receptacle gender and through-hole solder termination method ensure secure connections, while the durable nylon housing in striking red offers both functionality and style. With a pitch of .197 inches and 600V AC/DC voltage ratings, this assembly is suitable for industrial use. Each package includes 32 units, all with UL 94V-0 flammability standard compliance, making them safe for various environments. Ideal for wire-to-board connections, this connector is tested and certified for quality, with an operating temperature range from -67 to 221°F. With features like strain relief, locking tabs, and polarization, it's easy to install and ensures a secure connection every time. Upgrade your assembly process with this high-quality connector, suitable for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-206763-3 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Strain Relief: | Strain Relief Included |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 32 |
Contact Amperage: | 7.5 A |
Number of Positions: | 24 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11.79 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 32.84 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 23.9 mm |
Mating Retention: | With |
Application Assembly Feature: | With |
Header Type: | Unshrouded |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Prewired: | No |
Standards Met: | CSA, VDE, IEC;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-206763-3 |
SKU: | AMP1-206763-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2019 | E-19-006184 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. |
Download |
12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download |
06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |