207583-6

MMATE PIN HDR ASSY,6P LF

Easily connect and secure your circuits with this MMATE PIN HDR ASSY, featuring a durable Nylon GF housing in a vibrant red color. With 6 pin contacts designed for through-hole solder termination, it ensures reliable performance in industrial environments. Meeting stringent CSA and UL standards for safety and quality, this header connector is suitable for applications requiring a voltage rating of 600V AC/DC and a contact amperage of 7.5A. Its vertical mount orientation and locking tab mating retention provide ease of use and stability, while the compact design with a .197-inch pitch allows for efficient PCB integration. Tested for VDE compliance and RoHS certified, it guarantees environmentally friendly production. Whether for wire-to-board connections or signal transmission, this connector is an essential component in various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 207583-6
Series: AMP Metrimate
Connector Type: Header
Gender: Receptacle
Housing Material: Nylon GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .197 in
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Package Quantity: 10
Contact Amperage: 7.5 A
Number of Positions: 6
Housing Color: Red
Mount Orientation: Vertical
GPL: 234
Mating Retention Type: Locking Tab
Tail Length: .1858 in, 4.72 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 130 °C, -67 - 266 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 12.7 mm
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4960
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 51.87 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Connector Width: 17.5 mm
Mating Retention: With
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Inline
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 207583-6
SKU: AMP207583-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download