2098067-2
Plug Assembly, Hybrid, BCM, IP2, B Key
Introducing the Plug Assembly, Hybrid, BCM, IP2, B Key from our Generation Y Connector System. Designed with a focus on automotive applications, this connector features a housing for female terminals with five rows and a pitch of 2.54mm. Meeting GMW191 standards, it offers reliable performance in signal circuit applications. The PBT GF body material ensures durability, with an operating temperature range of -40 to 85°C. With 28 positions, this connector is essential for wire-to-board and wire-to-device connections. Its compact design, with a length of .992 inches, height of 1.232 inches, and width of .799 inches, makes it suitable for various automotive setups. The integrated primary locking feature provides secure mating, while the polarization and terminal position assurance enhance installation accuracy. RoHS compliant, this connector guarantees environmental responsibility without compromising on quality. Perfect for automotive connector accessories, it offers a seamless solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098067-2 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 5 |
Pitch: | .181 in, .1 in, 2.54 mm, 4.6 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 28 |
GPL: | N58 |
Packaging: | Package |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M119 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .992 in |
Cable Exit Angle: | 180° |
Height: | 1.232 in, 31.3 mm |
Width: | 20.3 mm, .799 in |
Mating Tab Width: | .025 in, .11 in, 2.8 mm, .64 mm |
Body Color: | Blue |
Serviceable: | Yes |
Blank Cavity Position: | 10, 11, 9 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | GMW191 |
Part Aliases: | 2098067-2 |
SKU: | AMP2098067-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012576 - UPDATE TO PCN P-16-012524. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012524 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
02/05/2016 | P-16-012520 - Product Improvement. TE Connectivity (TE) would like to inform our customers that a 2nd additional assembly capacity machine is being added in the existing manufacturing location in order to meet increased global demand for this product. There is no change to the product form, fit or function, this is strictly duplicate assembly equipment. | Download |
09/11/2015 | P-15-011936 - Product Improvement. Increased capacity required to meet growing industry and customer demands. | Download |